Add To Favorites
Product Overview
Digi-Key Part Number 1655-1338-1-ND
Quantity Available 1,240
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE110CATA

Description TVS DIODE 94VWM 152VC DO201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KE Series
Online Catalog 1.5KE Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series 1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 94V
Voltage - Breakdown (Min) 105V
Voltage - Clamping (Max) @ Ipp 152V
Current - Peak Pulse (10/1000µs) 9.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
 
Additional Resources
Standard Package ? 1
Other Names 1655-1338-1

18:42:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38300 3.83
25 0.33480 8.37
100 0.28710 28.71
250 0.24880 62.20
500 0.21052 105.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1338-3-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: 0.15793
Send Feedback