Add To Favorites
Product Overview
Digi-Key Part Number 863-1769-1-ND
Quantity Available 4,300
Can ship immediately
Manufacturer

Manufacturer Part Number

SMV2201-040LF

Description DIODE TUNING VARACTOR 0402
Expanded Description Varactor Single 22V Surface Mount 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SMV2201-SMV2205 Series
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F -
Capacitance Ratio -
Capacitance Ratio Condition -
Voltage - Peak Reverse (Max) 22V
Diode Type Single
Q @ Vr, F 500 @ 4V, 50MHz
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1769-1

22:28:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.52600 5.26
100 0.40340 40.34
500 0.31888 159.44
1,000 0.25511 255.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1769-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.22446
  • Digi-Reel® ? : 863-1769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback