Add To Favorites
Product Overview
Digi-Key Part Number 863-1112-1-ND
Quantity Available 5,919
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS3923-081LF

Description DIODE SCHOTTKY 20V 50MA SC88
Expanded Description RF Diode Schottky - 2 Pair Series Connection 20V 50mA 75mW SC-88-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMS392x Series
Online Catalog Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 2 Pair Series Connection
Voltage - Peak Reverse (Max) 20V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88-6
 
Additional Resources
Standard Package ? 1
Other Names 863-1112-1
SMS3923081LF

14:25:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.17600 11.76
100 0.91680 91.68
500 0.75736 378.68
1,000 0.59792 597.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1112-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.54180
  • Digi-Reel® ? : 863-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback