Add To Favorites
Product Overview
Digi-Key Part Number 863-1787-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMPA1304-019LF

Description SOT 143 PIE ATTENUATOR (THREE CH
Expanded Description RF Diode PIN - PI Element 200V 250mW SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMPA1304-019LF~
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - PI Element
Voltage - Peak Reverse (Max) 200V
Current - Max -
Capacitance @ Vr, F 0.45pF @ 30V, 1MHz
Resistance @ If, F 2 Ohm @ 100mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Additional Resources
Standard Package ? 1
Other Names 863-1787-1

14:11:23 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.17000 11.70
100 0.91250 91.25
500 0.75384 376.92
1,000 0.59513 595.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1787-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.53928
  • Digi-Reel® ? : 863-1787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback