Add To Favorites
Product Overview
Digi-Key Part Number 863-1686-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP1340-075LF

Description DIODE PIN 50V 250MW
Expanded Description RF Diode PIN - 1 Pair Series Connection 50V 250mW SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Wireless Infrastructure Solutions
SMP1340 Series
Product Training Modules Diodes and Passive Overview
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 50V
Current - Max -
Capacitance @ Vr, F 0.3pF @ 5V, 1MHz
Resistance @ If, F 1.2 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1686-1

23:01:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59300 5.93
100 0.45500 45.50
500 0.35968 179.84
1,000 0.28774 287.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1686-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.25317
  • Digi-Reel® ? : 863-1686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback