Add To Favorites
Product Overview
Digi-Key Part Number 863-1782-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP1331-003LF

Description SOT 23 COMMON ANODE PAIR (TWO CH
Expanded Description RF Diode PIN - 1 Pair Common Anode 200V 250mW SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMP1331 Series
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max) 200V
Current - Max -
Capacitance @ Vr, F 0.35pF @ 30V, 1MHz
Resistance @ If, F 500 mOhm @ 100mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 863-1782-1

18:16:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59300 5.93
100 0.45500 45.50
500 0.35968 179.84
1,000 0.28774 287.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1782-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.25317
  • Digi-Reel® ? : 863-1782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback