Add To Favorites
Product Overview
Digi-Key Part Number 863-1276-1-ND
Quantity Available 4,067
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP1320-075LF

Description DIODE RF PIN 50V 250MW SC70
Expanded Description RF Diode PIN - 1 Pair Series Connection 50V 250mW SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 50V
Current - Max -
Capacitance @ Vr, F 0.3pF @ 30V, 1MHz
Resistance @ If, F 900 mOhm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -65°C ~ 150°C (TA)
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1276-1

18:28:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.71100 7.11
100 0.55430 55.43
500 0.45794 228.97
1,000 0.36153 361.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1276-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.32760
  • Digi-Reel® ? : 863-1276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback