Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1820-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKYA21026

Description 0.7 TO 3.0 GHZ DPDT SWITCH
Expanded Description RF Switch IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 863-1820-1

08:27:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.42700 14.27
100 1.14720 114.72
500 0.94252 471.26
1,000 0.78095 780.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1820-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.70592
  • Digi-Reel® ? : 863-1820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback