Add To Favorites
Product Overview
Digi-Key Part Number 863-1805-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY73420-11

Description 698-915MHZ DUAL CHANNEL MIXER
Expanded Description RF Mixer IC CDMA, GSM, WCDMA 650MHz ~ 950MHz 36-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SKY73420-11
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CDMA, GSM, WCDMA
Frequency 650MHz ~ 950MHz
Number of Mixers 2
Gain 8.1dB
Noise Figure 9.3dB
Secondary Attributes -
Current - Supply 310mA
Voltage - Supply 5V
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 863-1805-1

01:15:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.72000 7.72
10 6.97600 69.76
100 5.77520 577.52
500 5.02898 2,514.49
1,000 4.38008 4,380.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1805-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 4.20000
  • Digi-Reel® ? : 863-1805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback