Add To Favorites
Product Overview
Digi-Key Part Number 863-1671-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY73077-459LF

Description IC MIXER 1500-2700MHZ
Expanded Description RF Mixer IC CDMA, GSM, WCDMA 1.5GHz ~ 2.7GHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets SKY73077-459LF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CDMA, GSM, WCDMA
Frequency 1.5GHz ~ 2.7GHz
Number of Mixers 2
Gain -
Noise Figure -
Secondary Attributes -
Current - Supply 152mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 863-1671-1

19:43:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.25000 9.25
10 8.35500 83.55
100 6.91710 691.71
500 6.02328 3,011.64
1,000 5.24608 5,246.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1671-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 5.03040
  • Digi-Reel® ? : 863-1671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback