Add To Favorites
Product Overview
Digi-Key Part Number 863-1085-1-ND
Quantity Available 4,970
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY73070-11

Description IC MIXER 700MHZ-1GHZ DWN 20MCM
Expanded Description RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA Down Converter 700MHz ~ 1GHz 20-MCM (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SKY73070
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 26/Aug/2014
Part Reactivation 10/Mar/2015
PCN Design/Specification PCB Finish Plating Update 19/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CDMA, EDGE, GSM, UMTS, WCDMA
Frequency 700MHz ~ 1GHz
Number of Mixers 1
Gain 9.5dB
Noise Figure 8.3dB
Secondary Attributes Down Converter
Current - Supply 210mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-TQFN Exposed Pad
Supplier Device Package 20-MCM (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 863-1085-1
SKY7307011

11:36:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.78000 10.78
10 9.90600 99.06
100 8.36650 836.65
500 7.44256 3,721.28
1,000 6.84373 6,843.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1085-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 6.64440
  • Digi-Reel® ? : 863-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback