Add To Favorites
Product Overview
Digi-Key Part Number 863-1084-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY73062-11

Description IC MIXR 700MHZ-1GHZ UP/DWN 20MCM
Expanded Description RF Mixer IC CDMA, EDGE, GSM, UMTS, WCDMA Up/Down Converter 700MHz ~ 1GHz 20-MCM (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SKY73062-11
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type CDMA, EDGE, GSM, UMTS, WCDMA
Frequency 700MHz ~ 1GHz
Number of Mixers 1
Gain -
Noise Figure 7.5dB
Secondary Attributes Up/Down Converter
Current - Supply 70mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-TQFN Exposed Pad
Supplier Device Package 20-MCM (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 863-1084-1

17:05:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 6.73
10 6.07900 60.79
100 5.03270 503.27
500 4.38240 2,191.20
1,000 3.81692 3,816.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1084-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.66000
  • Digi-Reel® ? : 863-1084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback