Add To Favorites
Product Overview
Digi-Key Part Number 863-1801-1-ND
Quantity Available 4,542
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY66110-11

Description BLE FEM COMMON T&R PA/RX BYPASS
Expanded Description RF Front End 2.4GHz Bluetooth 20-MCM (3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SKY66110-11
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Bluetooth
Frequency 2.4GHz
Features -
Package / Case 20-PowerVFQFN
Supplier Device Package 20-MCM (3x3.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1801-1

11:59:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
10 1.74300 17.43
25 1.55680 38.92
100 1.40100 140.10
250 1.24532 311.33
500 1.08964 544.82
1,000 0.90284 902.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1801-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.80055
  • Digi-Reel® ? : 863-1801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback