Add To Favorites
Product Overview
Digi-Key Part Number 863-1778-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65452-92LF

Description IC LNA CATV 1GHZ SC-70
Expanded Description RF Amplifier IC CATV 40MHz ~ 1GHz SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SKY65452-92LF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 1GHz
P1dB -
Gain 15dB
Noise Figure 2.9dB
RF Type CATV
Voltage - Supply 3.3V
Current - Supply 42mA
Test Frequency 1GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names 863-1778-1

19:46:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.43200 14.32
25 1.29360 32.34
100 1.13190 113.19
250 0.99332 248.33
500 0.87780 438.90
1,000 0.69300 693.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1778-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.61600
  • Digi-Reel® ? : 863-1778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback