Add To Favorites
Product Overview
Digi-Key Part Number 863-1301-1-ND
Quantity Available 4,662
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65404-21

Description IC AMP LO-NOISE 4.9-5.9GHZ 6-QFN
Expanded Description RF Amplifier IC 802.11/WiFi, WLAN 4.9GHz ~ 5.9GHz 6-QFN (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SKY65404-21
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 4.9GHz ~ 5.9GHz
P1dB -
Gain 13dB
Noise Figure 1dB
RF Type 802.11/WiFi, WLAN
Voltage - Supply 2.8 V ~ 5 V
Current - Supply -
Test Frequency -
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-QFN (1.5x1.5)
 
Additional Resources
Standard Package ? 1
Other Names 863-1301-1

05:04:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.41100 14.11
25 1.26000 31.50
100 1.13400 113.40
250 1.00800 252.00
500 0.88200 441.00
1,000 0.73080 730.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1301-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.67200
  • Digi-Reel® ? : 863-1301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback