Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1659-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65096-360LF

Description IC AMP DRIVER 2300-2700MHZ
Expanded Description RF Amplifier IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Skyworks Solutions Amplifiers
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 863-1659-1

19:16:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.82300 18.23
25 1.62760 40.69
100 1.46480 146.48
250 1.30200 325.50
500 1.13926 569.63
1,000 0.94395 943.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1659-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.83700
  • Digi-Reel® ? : 863-1659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback