Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1815-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13560-485LF

Description 2X2 SP4T MIPI DIVERSITY SWITCH
Expanded Description RF Switch IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 863-1815-1

00:57:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.87500 8.75
100 0.68230 68.23
500 0.56362 281.81
1,000 0.44496 444.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1815-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.40320
  • Digi-Reel® ? : 863-1815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback