Add To Favorites
Product Overview
Digi-Key Part Number 863-1813-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13550-667LF

Description SP4T+SP4T DIVERSITY CARRIER AGGR
Expanded Description RF Switch IC CDMA2000, UMTS SP4T 3.8GHz 50 Ohm 14-QFN (1.6x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SKY13550-667LF
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SKY13550-667LF
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 400MHz
Frequency - Upper 3.8GHz
Isolation @ Frequency 22dB @ 3.8GHz (typ)
Insertion Loss @ Frequency 0.8dB @ 2.7GHz
IIP3 -
Topology -
Circuit SP4T
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -30°C ~ 90°C
Voltage - Supply 2.5 V ~ 4.8 V
RF Type CDMA2000, UMTS
Package / Case 14-UFQFN Exposed Pad
Supplier Device Package 14-QFN (1.6x2)
 
Additional Resources
Standard Package ? 1
Other Names 863-1813-1

23:48:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.20100 12.01
100 0.96550 96.55
500 0.79328 396.64
1,000 0.65729 657.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1813-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.61614
  • Digi-Reel® ? : 863-1813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback