Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1812-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13521-001

Description SP4T GPIO
Expanded Description RF Switch IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 863-1812-1

07:50:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.90000 9.00
100 0.70150 70.15
500 0.57946 289.73
1,000 0.45747 457.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1812-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.39480
  • Digi-Reel® ? : 863-1812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback