Add To Favorites
Product Overview
Digi-Key Part Number 863-1655-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13499-641LF

Description RF Switch IC LTE, MMDS, WCS, WiMAX DPDT 3GHz 50 Ohm 14-QFN (1.6x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
Online Catalog SKY13499-641LF
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Switches

Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 700MHz
Frequency - Upper 3GHz
Isolation @ Frequency 23.5dB @ 1GHz
Insertion Loss @ Frequency 0.65dB @ 2.7GHz
IIP3 61dBm (typ)
Topology -
Circuit DPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -30°C ~ 90°C
Voltage - Supply 2.5 V ~ 4.8 V
RF Type LTE, MMDS, WCS, WiMAX
Package / Case 14-UFQFN Exposed Pad
Supplier Device Package 14-QFN (1.6x2)
 
Additional Resources
Standard Package ? 1
Other Names 863-1655-1

03:46:28 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
100 0.62000 62.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.58125
  • Digi-Reel® ? : 863-1655-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback