Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1808-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13488-21

Description SP12T ASM MIPI
Expanded Description RF Switch IC GSM, LTE, W-CDMA SP12T 3GHz 50 Ohm 20-MCM (2.5x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SKY13488-21
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 500MHz
Frequency - Upper 3GHz
Isolation @ Frequency 25dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.9dB @ 2.5GHz
IIP3 -
Topology -
Circuit SP12T
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -30°C ~ 90°C
Voltage - Supply 2.5 V ~ 6 V
RF Type GSM, LTE, W-CDMA
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-MCM (2.5x2.5)
 
Additional Resources
Standard Package ? 1
Other Names 863-1808-1

15:44:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
10 2.41600 24.16
100 1.97940 197.94
500 1.68500 842.50
1,000 1.42109 1,421.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1808-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.31400
  • Digi-Reel® ? : 863-1808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback