Add To Favorites
Product Overview
Digi-Key Part Number 863-1053-1-ND
Quantity Available 4,903
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13309-370LF

Description RF Switch IC Bluetooth, WLAN SP3T 3GHz 50 Ohm 8-MLP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SKY13309-370LF
Wireless Infrastructure Solutions
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
Online Catalog SKY13309-370
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Switches

Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 3GHz
Isolation @ Frequency 25dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 2.5GHz
IIP3 45dBm (typ)
Topology Reflective
Circuit SP3T
P1dB 29dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type Bluetooth, WLAN
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-MLP (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1053-1

15:33:58 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
100 0.51800 51.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1053-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.48625
  • Digi-Reel® ? : 863-1053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback