Add To Favorites
Product Overview
Digi-Key Part Number 863-1178-1-ND
Quantity Available 5,335
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13272-340LF

Description IC SW 250M-2.15GHZ 20QFN
Expanded Description RF Switch IC DBS 2.15GHz 50 Ohm 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SKY13272-340LF
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
Online Catalog SKY13272-340
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 250MHz
Frequency - Upper 2.15GHz
Isolation @ Frequency 31dB @ 2.15GHz (typ)
Insertion Loss @ Frequency 8.5dB @ 2.15GHz
IIP3 -
Topology -
Circuit -
P1dB 15dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type DBS
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 863-1178-1

17:05:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.49400 14.94
100 1.20050 120.05
500 0.98632 493.16
1,000 0.81724 817.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1178-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.73872
  • Digi-Reel® ? : 863-1178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback