Add To Favorites
Product Overview
Digi-Key Part Number 863-1365-1-ND
Quantity Available 3,817
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2595L-R

Description IC WLAN FRONT END MOD 32QFN
Expanded Description RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 802.11a/b/g/n 32-QFN (4x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SE2595L
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series SiGe
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 802.11a/b/g/n
Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Features -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1365-1

21:18:45 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 5.61
10 5.01100 50.11
25 4.51000 112.75
100 4.10910 410.91
250 3.70824 927.06
500 3.32738 1,663.69
1,000 2.80623 2,806.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1365-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.53897
  • Digi-Reel® ? : 863-1365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback