Add To Favorites
Product Overview
Digi-Key Part Number 863-1840-1-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Manufacturer Part Number

RFX8422S

Description IC FRONT END MOD BLE/WLAN 16QFN
Expanded Description RF Front End 2.4GHz ~ 2.5GHz Bluetooth, WLAN 16-QFN (2.5x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RFX8422S
Design Resources Development Tool Selector
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Bluetooth, WLAN
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (2.5x2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1840-1

05:06:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63800 6.38
25 0.57640 14.41
100 0.50420 50.42
250 0.44248 110.62
500 0.39102 195.51
1,000 0.30870 308.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1840-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.27440
  • Digi-Reel® ? : 863-1840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback