Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1611-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

AS218-000

Description IC SWITCH DPDT DC-6GHZ GAAS
Expanded Description RF Switch IC 802.11a/b/g 6GHz 50 Ohm Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS218-000
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog AS218-000
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Tray ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 6GHz
Isolation @ Frequency 19dB @ 5.85GHz
Insertion Loss @ Frequency 1.4dB @ 5.85GHz
IIP3 54dBm (typ)
Topology -
Circuit -
P1dB 33dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V
RF Type 802.11a/b/g
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 100
Other Names 863-1611

11:40:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.64100 36.41
100 2.98350 298.35
500 2.53980 1,269.90
1,000 2.14200 2,142.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback