Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 863-1610-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

AS193-000

Description IC SWITCH SPDT 3V
Expanded Description RF Switch IC SPDT 2.5GHz 50 Ohm Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS193-000
Product Training Modules RF Switches Overview
Design Resources Development Tool Selector
IoT Product Selector
Featured Product General Purpose RF Switches
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Online Catalog AS193-000
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Tray ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 2.5GHz
Isolation @ Frequency 24dB @ 900MHz (typ)
Insertion Loss @ Frequency 0.35dB @ 900MHz
IIP3 -
Topology -
Circuit SPDT
P1dB 37dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.5 V ~ 5 V
RF Type -
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 100
Other Names 863-1610

18:45:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.98350 298.35
300 2.83050 849.15
500 2.53980 1,269.90
1,000 2.14200 2,142.00
2,500 2.04000 5,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback