Add To Favorites
Product Overview
Digi-Key Part Number 863-1004-1-ND
Quantity Available 1,758
Can ship immediately
Manufacturer

Manufacturer Part Number

AS183-92LF

Description IC SW SPDT 300K-2.5GHZ SC70-6
Expanded Description RF Switch IC General Purpose SPDT 2.5GHz 50 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS183-92(LF)
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Wafer Size Chg 17/Nov/2016
Online Catalog AS183-92LF
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 300kHz
Frequency - Upper 2.5GHz
Isolation @ Frequency 13dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.55dB @ 2.5GHz
IIP3 50dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 34dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V
RF Type General Purpose
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1004-1
AS18392LF

20:23:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.49100 14.91
100 1.19850 119.85
500 0.98470 492.35
1,000 0.81590 815.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.73751
  • Digi-Reel® ? : 863-1004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback