Add To Favorites
Product Overview
Digi-Key Part Number 863-1474-1-ND
Quantity Available 3,592
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT2823IBK-1-T1

Description IC LED DRIVER RGLTR DIM 24TQFN
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AAT2822-25
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 14.5V
Current - Output / Channel 50mA
Frequency 1.3MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 863-1474-1

14:57:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 2.54
10 2.27700 22.77
100 1.86550 186.55
500 1.58806 794.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1474-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.30032
  • Digi-Reel® ? : 863-1474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback