Add To Favorites
Product Overview
Digi-Key Part Number 1473-1026-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9122AI-2D1-XXX000.FP0000

Description OSC PROGR LVDS DIFF 7050
Expanded Description 220MHz ~ 625MHz LVDS MEMS (Silicon) Programmable Oscillator Surface Mount 2.5V, 3.3V 55mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9122
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 220MHz ~ 625MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1026

23:16:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.52000 17.52
10 16.35100 163.51
50 16.05860 802.93
100 15.53310 1,553.31
500 15.18270 7,591.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback