Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1473-1256-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9122AI-1B1-XXX000.FP0000

Description OSC PGM 220MHZ - 625MHZ SMD
Expanded Description 220MHz ~ 625MHz LVPECL MEMS (Silicon) Programmable Oscillator Surface Mount 2.5V, 3.3V 69mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9122
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 220MHz ~ 625MHz
Function Enable/Disable, Standby
Output LVPECL
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 35mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1256

19:14:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.28700 52.87
50 5.13140 256.57
100 4.89820 489.82
500 4.66498 2,332.49
1,000 4.04297 4,042.97
2,500 3.88748 9,718.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1728-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 9.32996
  • Cut Tape (CT) ? : 1473-1728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 16.22000
  • Digi-Reel® ? : 1473-1728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback