Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1473-1020-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9121AI-1D1-XXX000.FP0000

Description OSC PROGR LVPECL DIFF 7050
Expanded Description 1MHz ~ 220MHz LVPECL MEMS (Silicon) Programmable Oscillator Surface Mount 2.5V, 3.3V 69mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9121
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVPECL
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 35mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1020

04:43:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
10 4.51400 45.14
50 4.27600 213.80
100 3.91970 391.97
500 3.74154 1,870.77
1,000 3.20703 3,207.03
2,500 2.96948 7,423.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1724-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7.12676
  • Cut Tape (CT) ? : 1473-1724-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 12.39000
  • Digi-Reel® ? : 1473-1724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback