Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 336-3829-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9120AI-2C2-25E100.000000X

Description OSC MEMS 100.000MHZ LVDS 5032
Expanded Description 100MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.5V 55mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SiT9120 Datasheet
Product Training Modules MEMS Ruggedness over Quartz
Online Catalog SiT9120 Series
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9120
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Additional Resources
Standard Package ? 1
Other Names 336-3829-1

04:44:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.17000 8.17
10 7.66100 76.61
50 7.40540 370.27
100 7.15010 715.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3829-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.04492
  • Digi-Reel® ? : 336-3829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback