Add To Favorites
Product Overview
Digi-Key Part Number 1473-1283-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9003AI-33-33XX-000.FP000

Description OSC PGM 1MHZ - 110MHZ SMD
Expanded Description 1MHz ~ 110MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 2.5V, 2.8V, 3.3V 4.1mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9003
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 2.5V, 2.8V, 3.3V
Frequency Stability ±50ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth ±0.25% ~ ±0.5% Center Spread, -0.5% ~ -1% Down Spread
Current - Supply (Max) 4.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 4.3µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1283

14:31:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.33500 23.35
50 2.22360 111.18
100 1.94570 194.57
500 1.89006 945.03
1,000 1.61211 1,612.11
2,500 1.50093 3,752.33
5,000 1.44534 7,226.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback