Add To Favorites
Product Overview
Digi-Key Part Number 1473-1280-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT9003AI-23-18XX-000.FP000

Description OSC PGM 1MHZ - 110MHZ SMD
Expanded Description 1MHz ~ 110MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V 4.1mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT9003
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth ±0.25% ~ ±0.5% Center Spread, -0.5% ~ -1% Down Spread
Current - Supply (Max) 4.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 4.3µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1280

17:11:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.71100 17.11
50 1.67080 83.54
100 1.43210 143.21
500 1.39230 696.15
1,000 1.17351 1,173.51
2,500 1.11384 2,784.60
5,000 1.07406 5,370.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback