Add To Favorites
Product Overview
Digi-Key Part Number 1473-1215-1-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8918AE-13-33E-5.000000G

Description OSC MEMS 5.000MHZ SMD
Expanded Description 5MHz LVCMOS, LVTTL MEMS (Silicon) Oscillator Surface Mount 3.3V 4.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SiT8918
Product Training Modules MEMS Ruggedness over Quartz
PCN Packaging TR Pkg Update 27/Jul/2016
Online Catalog SiT8918 Series
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8918
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 5MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.1mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1473-1215-1

22:59:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.42100 14.21
50 1.38760 69.38
100 1.18940 118.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1215-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1.08324
  • Digi-Reel® ? : 1473-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback