Add To Favorites
Product Overview
Digi-Key Part Number 1473-1018-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8209AI-81-XXX-000.FP0000

Description OSC PROGRAMMABLE 7050
Expanded Description 80MHz ~ 220MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 36mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8209
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 80MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1473-1018

02:52:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.95600 29.56
50 2.81520 140.76
100 2.46330 246.33
500 2.39292 1,196.46
1,000 2.04102 2,041.02
2,500 1.90026 4,750.65
5,000 1.82988 9,149.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback