Add To Favorites
Product Overview
Digi-Key Part Number 1473-1016-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8209AI-21-XXX-000.FP0000

Description OSC PROGRAMMABLE 3225
Expanded Description 80MHz ~ 220MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 36mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8209
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 80MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1473-1016

23:43:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
10 4.03100 40.31
50 3.81880 190.94
100 3.50060 350.06
500 3.34152 1,670.76
1,000 2.86416 2,864.16
2,500 2.65200 6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback