Add To Favorites
Product Overview
Digi-Key Part Number 1473-1508-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8208AI-GF-28S-26.000000X

Description OSC MEMS 26.0000MHZ LVCMOS LVTTL
Expanded Description 26MHz LVCMOS, LVTTL MEMS (Silicon) Oscillator Surface Mount 2.8V 33mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SiT8208 Datasheet
Field Programmable Oscillator
Product Training Modules MEMS Ruggedness over Quartz
PCN Packaging TR Pkg Update 27/Jul/2016
Online Catalog SiT8208 Series
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 26MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 2.8V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 70µA
 
Additional Resources
Standard Package ? 1
Other Names 1473-1508-1

14:29:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.70300 47.03
50 4.45540 222.77
100 4.08410 408.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1508-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.71944
  • Digi-Reel® ? : 1473-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback