Add To Favorites
Product Overview
Digi-Key Part Number 1473-1524-1-ND
Quantity Available 2,065
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8008BI-31-XXX-000.FP0000Y

Description OSC PROG LVCMOS 1.8V 2.5V-3.3V
Expanded Description 1MHz ~ 110MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 4.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 4.2mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1473-1524-1

03:06:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.14400 11.44
50 1.06920 53.46
100 0.94480 94.48
500 0.89510 447.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1524-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.67932
  • Digi-Reel® ? : 1473-1524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,065 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-1699-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1.76688
  • Cut Tape (CT) ? : 1473-1699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2.49000
  • Digi-Reel® ? : 1473-1699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback