Add To Favorites
Product Overview
Digi-Key Part Number 1473-1523-1-ND
Quantity Available 2,878
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8008BI-11-XXX-000.FP0000E

Description OSC PROG LVCMOS 1.8V 2.5V-3.3V
Expanded Description 1MHz ~ 110MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 4.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 4.2mA
 
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
  • SIT6163DK - SiTIME | 1473-1289-ND DigiKey Electronics
  • SIT6163DK
  • SiTIME
  • SOCKET CRD4 4P 3225 2724 6P 3225
  • Unit Price 63.75000
  • 1473-1289-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1523-1

20:37:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.09200 10.92
50 1.02100 51.05
100 0.90230 90.23
500 0.85478 427.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1523-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.64872
  • Digi-Reel® ? : 1473-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,878 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-1698-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1.68732
  • Cut Tape (CT) ? : 1473-1698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2.37000
  • Digi-Reel® ? : 1473-1698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback