Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1473-1266-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT3821AI-1B2-XXXX000.FP0000

Description OSC PGM 1MHZ - 220MHZ SMD
Expanded Description 1MHz ~ 220MHz LVPECL MEMS VCXO Programmable Oscillator Surface Mount 2.5V, 3.3V 69mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT3821
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVPECL
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±10ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 69mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 35mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1266

03:04:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 13.60
10 12.71900 127.19
50 12.28080 614.04
100 11.84220 1,184.22
500 11.66676 5,833.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1744-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 18.94140
  • Cut Tape (CT) ? : 1473-1744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 32.93000
  • Digi-Reel® ? : 1473-1744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback