Add To Favorites
Product Overview
Digi-Key Part Number 1473-1263-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT3809AI-22-XXXX-000.FP0000

Description OSC PGM 80MHZ - 220MHZ SMD
Expanded Description 80MHz ~ 220MHz LVCMOS MEMS VCXO Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 36mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT3809
Packaging ? Bulk ?
Part Status Active
Type MEMS VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 80MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±10ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1473-1263

20:20:27 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 8.96
10 8.40000 84.00
50 8.11980 405.99
100 7.83970 783.97
500 7.55974 3,779.87
1,000 6.99975 6,999.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback