Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1473-1260-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT3808AI-C2-XXXX-000.FP0000

Description OSC PGM 1MHZ - 80MHZ SMD
Expanded Description 1MHz ~ 80MHz LVCMOS MEMS VCXO Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 33mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT3808
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±10ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1260

23:22:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 3.36600 33.66
50 3.19780 159.89
100 2.86110 286.11
500 2.69280 1,346.40
1,000 2.35620 2,356.20
2,500 2.18790 5,469.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1719-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.19770
  • Cut Tape (CT) ? : 1473-1719-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 8.78000
  • Digi-Reel® ? : 1473-1719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback