Add To Favorites
Product Overview
Digi-Key Part Number 1473-1259-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT3808AI-22-XXXX-000.FP0000

Description OSC PGM 1MHZ - 80MHZ SMD
Expanded Description 1MHz ~ 80MHz LVCMOS MEMS VCXO Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 33mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT3808
Packaging ? Bulk ?
Part Status Active
Type MEMS VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±10ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 248.63000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1259

22:17:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 6.81
10 6.41400 64.14
50 6.21340 310.67
100 6.01290 601.29
500 5.61204 2,806.02
1,000 5.01075 5,010.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback