Add To Favorites
Product Overview
Digi-Key Part Number 336-3146-5-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7023-A20-IM

Description SENS HUMI/TEMP 3.6V PWM 3% 6DFN
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH PWM ±3% RH 18S Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Si7023-A20
Design Resources Development Tool Selector
Featured Product Internet of Things
PCN Design/Specification Humidity Sensor Update 15/Sep/2015
PWM 26/Feb/2016
PCN Assembly/Origin PCN-1501261 26/Jan/2015
Si7006/07/13/20/21/22/23
PCN Packaging Si70YY 20/Jul/2016
Online Catalog Si7023
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type PWM
Output 11b
Accuracy ±3% RH
Response Time 18S
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 336-3146-5
SI7023-A20-IM-ND

21:34:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 3.24
25 3.12160 78.04
100 3.00160 300.16
1,000 2.87609 2,876.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7023-A20-IMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.87610
Send Feedback