Add To Favorites
Product Overview
Digi-Key Part Number 336-3130-5-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7013-A20-IM

Description SENSOR HUMI/TEMP 3.6V I2C 3% QFN
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18S Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±3% RH
Response Time 18S
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 336-3130-5
SI7013-A20-IM-ND

17:01:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 3.40
25 3.27240 81.81
100 3.15120 315.12
1,000 3.00981 3,009.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7013-A20-IMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.00981
Send Feedback