Add To Favorites
Product Overview
Digi-Key Part Number 336-3701-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5340B-B03918-GM

Description FACTORY PRE-PROGRAMMED: CLOCK GE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si4347-40 Silicon Errata
Si5341/40 Ref Manual
Si5341,40 Datasheet
Product Training Modules Clock Tree Timing 101
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series *
Packaging ? Tray ?
Part Status Active
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 336-3701

00:49:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.19000 15.19
25 13.84720 346.18
100 12.50390 1,250.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback