Add To Favorites
Product Overview
Digi-Key Part Number 336-3348-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

SI53325-B-GQ

Description IC BUFFER 1:5 LVPECL 32ELQFP
Expanded Description Clock Fanout Buffer (Distribution) IC 1.25GHz 32-LQFP Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Si53325
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVCMOS, LVDS, LVPECL
Output LVPECL
Frequency - Max 1.25GHz
Voltage - Supply 2.375 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP Exposed Pad
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 336-3348
SI53325-B-GQ-ND

08:31:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
25 2.24240 56.06
100 2.04020 204.02
1,000 1.83821 1,838.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI53325-B-GQR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.83821
Send Feedback