Add To Favorites
Product Overview
Digi-Key Part Number 336-3009-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

SI52138-A16AGM

Description IC PCIE CLOCK GEN 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series *
Part Status Active
 
Additional Resources
Standard Package ? 490
Other Names 336-3009

20:44:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 2.59
25 2.49280 62.32
100 2.39670 239.67
1,000 2.38533 2,385.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI52138-A16AGMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.38533
Send Feedback